



- Manufacturer
- MFR.Part #
- HX PZ2.54-1x8P TP-YQ
- JLCPCB Part #
- C41417365
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- -40℃~+105℃ 1 1kV 1x8P 2.54mm 2.5mm 3A 6mm 8P Black Brass Gold Square pin Surface Mount,Vertical SMD,P=2.54mm(Staggered pins) Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | hanxia | |
| Package | SMD,P=2.54mm(Staggered pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 1kV | |
| Insulation Height | 2.5mm | |
| Color | Black | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of Pins | 8P | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Pin Structure | 1x8P | |
| Length of Mating Pin | 6mm | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
HX PZ2.54-1x8P TP-YQ
Extended- Manufacturer
- MFR.Part #
- HX PZ2.54-1x8P TP-YQ
- JLCPCB Part #
- C41417365
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- -40℃~+105℃ 1 1kV 1x8P 2.54mm 2.5mm 3A 6mm 8P Black Brass Gold Square pin Surface Mount,Vertical SMD,P=2.54mm(Staggered pins) Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HX PZ2.54-1x8P TP-YQ
- JLCPCB Part #
- C41417365
- Package
- SMD,P=2.54mm(Staggered pins)
- Description
- -40℃~+105℃ 1 1kV 1x8P 2.54mm 2.5mm 3A 6mm 8P Black Brass Gold Square pin Surface Mount,Vertical SMD,P=2.54mm(Staggered pins) Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX PZ2.54-1x8P TP-YQ Specifications
HX PZ2.54-1x8P TP-YQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | hanxia | |
| Package | SMD,P=2.54mm(Staggered pins) | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 1kV | |
| Insulation Height | 2.5mm | |
| Color | Black | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Plating | Gold | |
| Number of Pins | 8P | |
| Pitch | 2.54mm | |
| Contact Material | Brass | |
| Pin Structure | 1x8P | |
| Length of Mating Pin | 6mm | |
| Circluar Pins/Square Pins | Square pin |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX PZ2.54-1x8P TP-YQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX PZ2.54-1x8P TP-YQ Documents
HX PZ2.54-1x8P TP-YQ datasheets or manufacturer documentation.
Datasheet: HX PZ2.54-1x8P TP-YQ Datasheet (PDF)
HX PZ2.54-1x8P TP-YQ Schematic Symbol & PCB Footprint
The HX PZ2.54-1x8P TP-YQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.